Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8253-USBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH9040
Product RangeRD8250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,792.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,792.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8253-USBCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.57AH9040
Product RangeRD8250 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min10kHz
Bandwidth Max10MHz
Accuracy %0.3%
Crest Factor-
Resolution %-
External Height96mm
External Width96mm
External Depth152mm
Product RangeRD8250 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
10MHz
Crest Factor
-
External Height
96mm
External Depth
152mm
SVHC
No SVHC (04-Feb-2026)
Bandwidth Min
10kHz
Accuracy %
0.3%
Resolution %
-
External Width
96mm
Product Range
RD8250 Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
