Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRD8806CFCopy
Newark Part No.57AH9095
Product RangeRD8800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,159.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5,159.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRD8806CFCopy
Newark Part No.57AH9095
Product RangeRD8800 Series
Technical Datasheet
No. of Channels6 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy %0.2%
Crest Factor-
Resolution %0.0015%
External Height144mm
External Width144mm
External Depth236mm
Product RangeRD8800 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
6 Channel
Bandwidth Max
-
Crest Factor
-
External Height
144mm
External Depth
236mm
SVHC
No SVHC (04-Feb-2026)
Bandwidth Min
-
Accuracy %
0.2%
Resolution %
0.0015%
External Width
144mm
Product Range
RD8800 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
