
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | RD8903Copy |
| Manufacturer Standard Lead Time | 71 weeks |
| Newark Part No. | 60M3156 |
| Product Range | RD8900 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $6,797.220 |
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | RD8903Copy |
| Manufacturer Standard Lead Time | 71 weeks |
| Newark Part No. | 60M3156 |
| Product Range | RD8900 Series |
| Technical Datasheet | |
| No. of Channels | 3 Channel |
| Bandwidth Min | - |
| Bandwidth Max | - |
| Accuracy % | - |
| Crest Factor | - |
| Resolution % | - |
| External Height | 144mm |
| External Width | 166mm |
| External Depth | 174mm |
| Product Range | RD8900 Series |
| SVHC | No SVHC (17-Jan-2022) |
Product Overview
RD8903 is a RD8900 series paperless recorder offers real time display of data in a variety of formats on a high resolution (VGA) colour TFT display. The user friendly unit with plug and play cards can easily be set to monitor, record, and evaluate any application. The user can access data on the screen, as well as from a remote site via the standard Ethernet or optional RS232/422/485 serial interface. The historical data may be stored in a flash ROM, compact flash card, or collected in a remote host PC for evaluation and print out. The unit’s compact size saves space and requires less than 7" behind a panel.
- 3-input, colour, 5 spare I/O slots recorder
- 6.1" colour TFT display
- User friendly with bar graph, numerical, vertical or horizontal trend display
- Auto LCD shut off via infrared detector, prolongs life and saves power
- Stores data on supplied 128MB flash card
- Windows graphical software standard and optional software for real time view
Contents
Paperless recorder, Operator’s manual, Panel mounting brackets, Basic observer software for non-communication application and 128MB flash card.
Technical Specifications
| No. of Channels | 3 Channel |
|---|---|
| Bandwidth Max | - |
| Crest Factor | - |
| External Height | 144mm |
| External Depth | 174mm |
| SVHC | No SVHC (17-Jan-2022) |
| Bandwidth Min | - |
|---|---|
| Accuracy % | - |
| Resolution % | - |
| External Width | 166mm |
| Product Range | RD8900 Series |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
