Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRG-2500MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AH9286
Product RangeRG-2500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,282.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2,282.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRG-2500MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.57AH9286
Product RangeRG-2500 Series
Technical Datasheet
Weather Station & Forecasters FunctionsRain
Transmission Distance-
Internal Temperature Range-
External Temperature Range-
Air Pressure Measuring Range Min-
Air Pressure Measuring Range Max-
Outdoor Humidity Measuring Range (RH)-
Rain Volume Display Range-
Product RangeRG-2500 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Weather Station & Forecasters Functions
Rain
Internal Temperature Range
-
Air Pressure Measuring Range Min
-
Outdoor Humidity Measuring Range (RH)
-
Product Range
RG-2500 Series
Transmission Distance
-
External Temperature Range
-
Air Pressure Measuring Range Max
-
Rain Volume Display Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
