Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRLC-60-32/49-10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK3058
Product RangeRLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.570 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$46.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-60-32/49-10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68AK3058
Product RangeRLC Series
Technical Datasheet
Label TypeReversible Label Strip
Label Height127mm
No. of Indication Points16Indication Points
Label Width12.7mm
Rated Temperature Min (°C)32°C
Rated Temperature Max (°C)49°C
Label Diameter-
Rated Temperature Min (°F)90°F
Label Material-
Label Legend16 Dot Temperateure Indicator
Rated Temperature Max (°F)120°F
Pack Quantity10
Label Colour-
Product RangeRLC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Label Type
Reversible Label Strip
No. of Indication Points
16Indication Points
Rated Temperature Min (°C)
32°C
Label Diameter
-
Label Material
-
Rated Temperature Max (°F)
120°F
Label Colour
-
SVHC
No SVHC (17-Jan-2022)
Label Height
127mm
Label Width
12.7mm
Rated Temperature Max (°C)
49°C
Rated Temperature Min (°F)
90°F
Label Legend
16 Dot Temperateure Indicator
Pack Quantity
10
Product Range
RLC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
