Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSCM-E-1-4-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AH9886
Product RangeRSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.370 |
Price for:Each
Minimum: 1
Multiple: 1
$60.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSCM-E-1-4-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AH9886
Product RangeRSCM Series
Technical Datasheet
Connector Type ASMPW Plug
Connector Type BSMPW Plug
No. of Positions2 Positions
Cable Length - Metric1.52m
Cable Length - Imperial5ft
Product RangeRSCM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SMPW Plug
No. of Positions
2 Positions
Cable Length - Imperial
5ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SMPW Plug
Cable Length - Metric
1.52m
Product Range
RSCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
