Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRSCM-E-2-4-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AH9893
Product RangeRSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.880 |
Price for:Each
Minimum: 1
Multiple: 1
$75.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRSCM-E-2-4-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.57AH9893
Product RangeRSCM Series
Technical Datasheet
Connector Type ASMPW Plug
Connector Type BSMPW Receptacle
No. of Positions2 Positions
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeRSCM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
SMPW Plug
No. of Positions
2 Positions
Cable Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
SMPW Receptacle
Cable Length - Metric
3.05m
Product Range
RSCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
