Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-1-F3105-36-TCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8344
Product RangeRTD-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.650 |
Price for:Each
Minimum: 1
Multiple: 1
$147.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-1-F3105-36-TCopy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8344
Product RangeRTD-1 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-30°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length2mm
Cable Length - Metric914.4mm
Cable Length - Imperial36"
Cable TerminationStripped Leads
Product RangeRTD-1 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-1-F3105-36-T is a F3105 RTD element with wire lead welded to RTD element sensor probe. RTD element can be supplied with additional lead wire attached to existing leads. Longer leads create more flexibility for use in many RTD probe sensor applications. The size of the potted junction between lead wire and element is kept as small as possible.
- PFA lead wire insulation, 2-wire lead
- Made from 100 ohm, 0.00385 alpha elements
- Class A tolerance (+/- 0.06ohm at 0°C)
- 26 gauge, 36inch long stranded nickel-plated copper leads
- Stripped wire termination standard
- Element size is 0.078inch W x 0.078inch L
- Thin film element type
- Thermal response (63%) less than 1second
- Epoxy potting insulating element to cable connection
- Operating temperature range from -30 to 260°C
Notes
This element is not intended for direct immersion into liquids.
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
2mm
Cable Length - Imperial
36"
Product Range
RTD-1 Series
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
914.4mm
Cable Termination
Stripped Leads
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
