Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTD-NPT-72-E-1/8Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.58AH0058
Product RangeRTD-NPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $277.970 |
Price for:Each
Minimum: 1
Multiple: 1
$277.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-NPT-72-E-1/8Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.58AH0058
Product RangeRTD-NPT Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialStainless Steel
Probe Diameter6mm
Probe Length12.7mm
Cable Length - Metric1.82m
Cable Length - Imperial6ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTD-NPT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Stainless Steel
Probe Length
12.7mm
Cable Length - Imperial
6ft
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
1.82m
Cable Termination
Wire Leaded
Product Range
RTD-NPT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
