Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoRTDCAP-1KA-2-A125-060-F-40Copy
Newark Part No.58AH0421
Product RangeRTDCAP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $487.630 |
Price for:Each
Minimum: 1
Multiple: 1
$487.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTDCAP-1KA-2-A125-060-F-40Copy
Newark Part No.58AH0421
Product RangeRTDCAP Series
Technical Datasheet
RTD TypeProbe with Leads
RTD AccuracyClass B
Measured Temperature Min-75°C
Measured Temperature Max510°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialAluminum
Probe Diameter3.17mm
Probe Length15.24mm
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTDCAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-75°C
Resistance @ 0°C
1kohm
Probe Material
Aluminum
Probe Length
15.24mm
Cable Length - Imperial
3.3ft
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class B
Measured Temperature Max
510°C
RTD Element Material
Platinum
Probe Diameter
3.17mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
RTDCAP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
