Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1-E-72-SCCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8365
Product RangeSA1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.160 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$362.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-E-72-SCCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.30AC8365
Product RangeSA1 Series
Technical Datasheet
Thermocouple TypeE
Measured Temperature Min0°C
Measured Temperature Max175°C
Sensor Body Material-
Lead Length - Imperial80"
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSA1 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SA1-E-72-SC is a ready-made surface thermocouple with self-adhesive backing (ANSI) supplied in package of 5.
- E type thermocouple
- 72inch length
- Silicon based cement adhesive
- Self Adhesive thermocouple for easy installation
- Better than 0.3s response time
- Rated to 175°C (350°F) long term
- 30AWG wire gauge
- PFA insulation
- Miniature connector and spool caddy
Technical Specifications
Thermocouple Type
E
Measured Temperature Max
175°C
Lead Length - Imperial
80"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
SA1 Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
