Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSA1-EI-6MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH0660
Product RangeSA1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $691.080 |
Price for:Each
Minimum: 1
Multiple: 1
$691.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSA1-EI-6MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH0660
Product RangeSA1 Series
Technical Datasheet
Thermocouple TypeE
Measured Temperature Min-60°C
Measured Temperature Max175°C
Sensor Body Material-
Lead Length - Imperial236.22"
Lead Length - Metric6m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product RangeSA1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SA1-EI-6M is a ready-made surface thermocouple with self-adhesive backing (IEC) in package of 5.
- E type thermocouple
- 6M length
- Thermocouple with stripped leads
- Made with class 1 tolerance wire
- Better than 0.3s response time
- Rated to 175°C long term
- Silicon based cement adhesive
- PFA insulation
Technical Specifications
Thermocouple Type
E
Measured Temperature Max
175°C
Lead Length - Imperial
236.22"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
IEC
Product Range
SA1 Series
Measured Temperature Min
-60°C
Sensor Body Material
-
Lead Length - Metric
6m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
