Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCE-806ELJSS6Copy
Newark Part No.58AH3153
Product RangeSCE-ELJSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $743.550 |
Price for:Each
Minimum: 1
Multiple: 1
$743.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-806ELJSS6Copy
Newark Part No.58AH3153
Product RangeSCE-ELJSS Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialStainless Steel
External Height - Metric8mm
External Width - Metric6mm
External Depth - Metric4mm
IP RatingIP66
Body Color-
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial0.312"
External Width - Imperial0.234"
External Depth - Imperial0.156"
Product RangeSCE-ELJSS Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
8mm
External Depth - Metric
4mm
Body Color
-
External Height - Imperial
0.312"
External Depth - Imperial
0.156"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Stainless Steel
External Width - Metric
6mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
0.234"
Product Range
SCE-ELJSS Series
Configurable
No
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
