Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoSCE-8N806LPCopy
Newark Part No.58AH3135
Product RangeSCE-LP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $218.650 |
Price for:Each
Minimum: 1
Multiple: 1
$218.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCE-8N806LPCopy
Newark Part No.58AH3135
Product RangeSCE-LP Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialCarbon Steel
External Height - Metric203.2mm
External Width - Metric203.2mm
External Depth - Metric152.4mm
IP RatingIP30
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial8"
External Width - Imperial8"
External Depth - Imperial6"
Product RangeSCE-LP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
203.2mm
External Depth - Metric
152.4mm
Body Color
Gray
External Height - Imperial
8"
External Depth - Imperial
6"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
Carbon Steel
External Width - Metric
203.2mm
IP Rating
IP30
NEMA Rating
NEMA 1
External Width - Imperial
8"
Product Range
SCE-LP Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
