Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSCPSS-125G-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH3292
Product RangeSCPSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.330 |
Price for:Each
Minimum: 1
Multiple: 1
$97.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSCPSS-125G-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH3292
Product RangeSCPSS Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max315°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeSCPSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
SCPSS-125G-12 is a quick disconnect thermocouple type T with removable miniature connector (standard dimension).
- Glass filled nylon connector body rated to 220°C (425°F)
- Color-coded SMP miniature connector termination
- 3.17mm sheath diameter
- Copper-Constantan 304 SS sheath, T ANSI color code
- 12" length
- Grounded junction
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
315°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
SCPSS Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
