Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSEPHB-1212-360-240-T4ACopy
Newark Part No.58AH3710
Product RangeSEPHB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $842.280 |
Price for:Each
Minimum: 1
Multiple: 1
$842.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSEPHB-1212-360-240-T4ACopy
Newark Part No.58AH3710
Product RangeSEPHB Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber Heating Blanket
Watt Density2.5W/in²
Power Rating360W
Supply Voltage240VAC
Operating Temperature Min-56°C
Operating Temperature Max232°C
Product RangeSEPHB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber Heating Blanket
Power Rating
360W
Operating Temperature Min
-56°C
Product Range
SEPHB Series
Watt Density
2.5W/in²
Supply Voltage
240VAC
Operating Temperature Max
232°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
