Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSEPHB-1224-720-120-T4ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AH3712
Product RangeSEPHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,140.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1,140.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSEPHB-1224-720-120-T4ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AH3712
Product RangeSEPHB Series
Technical Datasheet
Flexible Heater TypeRectangular Silicone Rubber Heating Blanket
Watt Density2.5W/in²
Power Rating720W
Supply Voltage120VAC
Operating Temperature Min-56°C
Operating Temperature Max232°C
Product RangeSEPHB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flexible Heater Type
Rectangular Silicone Rubber Heating Blanket
Power Rating
720W
Operating Temperature Min
-56°C
Product Range
SEPHB Series
Watt Density
2.5W/in²
Supply Voltage
120VAC
Operating Temperature Max
232°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
