Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-150/240-LY40Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05W9909
Product RangeSGD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $941.980 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$941.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-150/240-LY40Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05W9909
Product RangeSGD Series
Technical Datasheet
Resistance240ohm
Grid Width5mm
Grid Length150mm
Connection TypeSolder Pads
Grid TypeLinear
Bridge Energizing Voltage35Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
240ohm
Grid Length
150mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGD Series
Grid Width
5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
35Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
