Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-3/350-DY13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH3900
Product RangeSGD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.380 |
Price for:Each
Minimum: 1
Multiple: 1
$211.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-3/350-DY13Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AH3900
Product RangeSGD Series
Technical Datasheet
Resistance350ohm
Grid Width1.6mm
Grid Length3mm
Connection TypeRibbon Leads
Grid TypeDual Parallel Linear
Bridge Energizing Voltage10Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
350ohm
Grid Length
3mm
Grid Type
Dual Parallel Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGD Series
Grid Width
1.6mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
10Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
