Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-3E/350-FB11Copy
Newark Part No.58AH4290
Product RangeSGT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $296.720 |
Price for:Each
Minimum: 1
Multiple: 1
$296.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-3E/350-FB11Copy
Newark Part No.58AH4290
Product RangeSGT Series
Technical Datasheet
Resistance1kohm
Grid Width2.5mm
Grid Length6.3mm
Connection TypeSolder Pads
Grid TypeFull Bridge
Bridge Energizing Voltage22Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Grid Length
6.3mm
Grid Type
Full Bridge
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGT Series
Grid Width
2.5mm
Connection Type
Solder Pads
Bridge Energizing Voltage
22Vrms
STC Number
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
