Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGT-7/1000-DY41Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH4379
Product RangeSGT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.350 |
Price for:Each
Minimum: 1
Multiple: 1
$140.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGT-7/1000-DY41Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH4379
Product RangeSGT Series
Technical Datasheet
Resistance1kohm
Grid Width3.6mm
Grid Length6.5mm
Connection TypeSolder Pads
Grid TypeDual Parallel Linear
Bridge Energizing Voltage27Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-75°C
Operating Temperature Max95°C
Product RangeSGT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Grid Length
6.5mm
Grid Type
Dual Parallel Linear
Sensor Output Type
-
Operating Temperature Min
-75°C
Product Range
SGT Series
Grid Width
3.6mm
Connection Type
Solder Pads
Bridge Energizing Voltage
27Vrms
STC Number
-
Operating Temperature Max
95°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
