Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSHDH-C-1200-240Copy
Newark Part No.58AH4434
Product RangeSHDH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $711.730 |
Price for:Each
Minimum: 1
Multiple: 1
$711.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSHDH-C-1200-240Copy
Newark Part No.58AH4434
Product RangeSHDH Series
Technical Datasheet
Power Rating1.2kW
Supply Voltage240VAC
External Width101.6mm
External Height1.778m
Product RangeSHDH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
1.2kW
External Width
101.6mm
Product Range
SHDH Series
Supply Voltage
240VAC
External Height
1.778m
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
