Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPHT-KI-450Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH5524
Product RangeSPHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.610 |
Price for:Each
Minimum: 1
Multiple: 1
$186.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPHT-KI-450Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH5524
Product RangeSPHT Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max650°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial59.06"
Lead Length - Metric1.5m
Probe Length - Imperial17.72"
Probe Length - Metric450mm
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeSPHT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
650°C
Lead Length - Imperial
59.06"
Probe Length - Imperial
17.72"
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
SPHT Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.5m
Probe Length - Metric
450mm
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
