Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSSDH-C-550-240Copy
Newark Part No.58AH6737
Product RangeSSDH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $393.670 |
Price for:Each
Minimum: 1
Multiple: 1
$393.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSSDH-C-550-240Copy
Newark Part No.58AH6737
Product RangeSSDH Series
Technical Datasheet
Power Rating550W
Supply Voltage240VAC
External Width101.6mm
External Height909.32mm
Product RangeSSDH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
550W
External Width
101.6mm
Product Range
SSDH Series
Supply Voltage
240VAC
External Height
909.32mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
