Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTR2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AH7061
Product RangeSTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.610 |
Price for:Each
Minimum: 1
Multiple: 1
$306.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTR2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AH7061
Product RangeSTR Series
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max2A
Supply Voltage Min12VDC
Supply Voltage Max48VDC
Product RangeSTR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
2A
Supply Voltage Max
48VDC
SVHC
No SVHC (17-Jan-2022)
No. of Phases
Two Phase
Supply Voltage Min
12VDC
Product Range
STR Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
