Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSTR8Copy
Newark Part No.58AH7063
Product RangeSTR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $705.730 |
Price for:Each
Minimum: 1
Multiple: 1
$705.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSTR8Copy
Newark Part No.58AH7063
Product RangeSTR Series
Technical Datasheet
Control / Drive TypeMicrostep Drive
No. of PhasesTwo Phase
Output Current Max8A
Supply Voltage Min24VDC
Supply Voltage Max75VDC
Product RangeSTR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
8A
Supply Voltage Max
75VDC
SVHC
No SVHC (17-Jan-2022)
No. of Phases
Two Phase
Supply Voltage Min
24VDC
Product Range
STR Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
