Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSV4003ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AH7305
Product RangeOMEGA-FLO SV4000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $791.920 |
Price for:Each
Minimum: 1
Multiple: 1
$791.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSV4003ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58AH7305
Product RangeOMEGA-FLO SV4000A Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection3/4" NPT
Operating Pressure Max150psi
Supply Voltage Max120VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max182°C
Operating Pressure Min7psi
Product RangeOMEGA-FLO SV4000A Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
150psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
182°C
Product Range
OMEGA-FLO SV4000A Series
Pneumatic Connection
3/4" NPT
Supply Voltage Max
120VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
7psi
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
