Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSV4105Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH7315
Product RangeOMEGA-FLO SV4100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.660 |
Price for:Each
Minimum: 1
Multiple: 1
$324.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSV4105Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH7315
Product RangeOMEGA-FLO SV4100 Series
Technical Datasheet
Valve Function3 Way, Open
Pneumatic Connection1/4" NPT
Operating Pressure Max260psi
Supply Voltage Max120VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodMale/Female Thread
Flow Rate-
Operating Temperature Min-10°C
Operating Temperature Max137°C
Operating Pressure Min0psi
Product RangeOMEGA-FLO SV4100 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Valve Function
3 Way, Open
Operating Pressure Max
260psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
137°C
Product Range
OMEGA-FLO SV4100 Series
Pneumatic Connection
1/4" NPT
Supply Voltage Max
120VAC
Pneumatic Connection Method
Male/Female Thread
Operating Temperature Min
-10°C
Operating Pressure Min
0psi
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
