Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSVH-141G-24DCopy
Newark Part No.58AH7122
Product RangeSVH-140 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,321.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3,321.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSVH-141G-24DCopy
Newark Part No.58AH7122
Product RangeSVH-140 Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection1/2" NPT
Operating Pressure Max1500psi
Supply Voltage Max24VDC
Pneumatic Mounting TypeConduit Mount
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min-
Operating Temperature Max149°C
Operating Pressure Min-
Product RangeSVH-140 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
1500psi
Pneumatic Mounting Type
Conduit Mount
Flow Rate
-
Operating Temperature Max
149°C
Product Range
SVH-140 Series
Pneumatic Connection
1/2" NPT
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-
Operating Pressure Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
