Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSVM3302Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH7196
Product RangeSVM3300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $201.220 |
Price for:Each
Minimum: 1
Multiple: 1
$201.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSVM3302Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH7196
Product RangeSVM3300 Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic ConnectionG1/8
Operating Pressure Max22bar
Supply Voltage Max-
Pneumatic Mounting Type-
Pneumatic Connection MethodBSPP Female
Flow Rate2l/min
Operating Temperature Min-10°C
Operating Temperature Max140°C
Operating Pressure Min0bar
Product RangeSVM3300 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
22bar
Pneumatic Mounting Type
-
Flow Rate
2l/min
Operating Temperature Max
140°C
Product Range
SVM3300 Series
Pneumatic Connection
G1/8
Supply Voltage Max
-
Pneumatic Connection Method
BSPP Female
Operating Temperature Min
-10°C
Operating Pressure Min
0bar
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
