Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTCS-JU-H-0300-D1-CB-120Copy
Newark Part No.58AH8236
Product RangeTCS-H-CB-120 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $630.260 |
Price for:Each
Minimum: 1
Multiple: 1
$630.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTCS-JU-H-0300-D1-CB-120Copy
Newark Part No.58AH8236
Product RangeTCS-H-CB-120 Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial120"
Lead Length - Metric3.05m
Probe Length - Imperial3"
Probe Length - Metric76.2mm
Probe Diameter - Imperial0.38"
Probe Diameter - Metric9.66mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTCS-H-CB-120 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
200°C
Lead Length - Imperial
120"
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.38"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
-
Product Range
TCS-H-CB-120 Series
Measured Temperature Min
-50°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
3.05m
Probe Length - Metric
76.2mm
Probe Diameter - Metric
9.66mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
