Print Page
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTF-B-20Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.58AH9309
Product RangeTF Series
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPTFE (Polytetrafluoroethylene)
Sleeving ColourBlue
Internal Diameter0.86mm
Length - Metric3.05m
Length - Imperial10ft
Product RangeTF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Blue
Length - Metric
3.05m
Product Range
TF Series
Sleeving Material
PTFE (Polytetrafluoroethylene)
Internal Diameter
0.86mm
Length - Imperial
10ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
