Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ1.5-CAXL-IM075U-1000-SMPW-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH1925
Product RangeTJ1.5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.100 |
Price for:Each
Minimum: 1
Multiple: 1
$163.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ1.5-CAXL-IM075U-1000-SMPW-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH1925
Product RangeTJ1.5 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial59.05"
Lead Length - Metric1.5m
Probe Length - Imperial39.37"
Probe Length - Metric1m
Probe Diameter - Imperial0.3"
Probe Diameter - Metric7.5mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ1.5 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
59.05"
Probe Length - Imperial
39.37"
Probe Diameter - Imperial
0.3"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ1.5 Series
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad
Lead Length - Metric
1.5m
Probe Length - Metric
1m
Probe Diameter - Metric
7.5mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
