Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ10-CASS-IM60U-1000Copy
Newark Part No.59AH2461
Product RangeTJ10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $259.860 |
Price for:Each
Minimum: 1
Multiple: 1
$259.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ10-CASS-IM60U-1000Copy
Newark Part No.59AH2461
Product RangeTJ10 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial393.7"
Lead Length - Metric10m
Probe Length - Imperial39.37"
Probe Length - Metric1m
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ10 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
393.7"
Probe Length - Imperial
39.37"
Probe Diameter - Imperial
0.24"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ10 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
10m
Probe Length - Metric
1m
Probe Diameter - Metric
6mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
