Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ18-NNIN-032U-24-SMPW-NI-MCopy
Newark Part No.59AH3279
Product RangeTJ18 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $139.580 |
Price for:Each
Minimum: 1
Multiple: 1
$139.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ18-NNIN-032U-24-SMPW-NI-MCopy
Newark Part No.59AH3279
Product RangeTJ18 Series
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialInconel
Lead Length - Imperial18"
Lead Length - Metric457.2mm
Probe Length - Imperial24"
Probe Length - Metric609.6mm
Probe Diameter - Imperial0.03"
Probe Diameter - Metric0.8mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ18 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
N
Measured Temperature Max
-
Lead Length - Imperial
18"
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.03"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ18 Series
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
457.2mm
Probe Length - Metric
609.6mm
Probe Diameter - Metric
0.8mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
