Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ240-CASS-18U-24Copy
Newark Part No.59AH3837
Product RangeTJ240 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $174.840 |
Price for:Each
Minimum: 1
Multiple: 1
$174.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ240-CASS-18U-24Copy
Newark Part No.59AH3837
Product RangeTJ240 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial240"
Lead Length - Metric6.1m
Probe Length - Imperial24"
Probe Length - Metric609.6mm
Probe Diameter - Imperial0.13"
Probe Diameter - Metric3.18mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ240 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
240"
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.13"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ240 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
6.1m
Probe Length - Metric
609.6mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
