Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ300-CASS-040E-60Copy
Newark Part No.59AH4084
Product RangeTJ300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $200.470 |
Price for:Each
Minimum: 1
Multiple: 1
$200.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ300-CASS-040E-60Copy
Newark Part No.59AH4084
Product RangeTJ300 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial300"
Lead Length - Metric7.62m
Probe Length - Imperial60"
Probe Length - Metric1.52m
Probe Diameter - Imperial40"
Probe Diameter - Metric1.01m
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ300 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
300"
Probe Length - Imperial
60"
Probe Diameter - Imperial
40"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ300 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
7.62m
Probe Length - Metric
1.52m
Probe Diameter - Metric
1.01m
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
