Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-18U-12Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8488
Product RangeTJ36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.900 |
Price for:Each
Minimum: 1
Multiple: 1
$115.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-CASS-18U-12Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8488
Product RangeTJ36 Series
Technical Datasheet
Thermocouple TypeK
Length12"
Measured Temperature Min0°C
External Diameter0.125"
Measured Temperature Max900°C
Probe Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.01m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.12"
Probe Diameter - Metric3.04mm
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ36 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TJ36 series of thermocouple probe offers heavy duty transition joint probe in convenient termination to PFA coated lead wire.
- Type K
- SS sheath
- 1/8inch diameter
- Ungrounded junction
- 12inch length
- Made from special limits of error material
- 1m PFA coated 24AWG stranded lead wire
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
900°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.01m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
3.04mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Length
12"
External Diameter
0.125"
Probe Body Material
Stainless Steel
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.12"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
TJ36 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
