Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ36-ICSS-18U-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93B1198
Product RangeTJ36 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.890 |
Price for:Each
Minimum: 1
Multiple: 1
$125.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-ICSS-18U-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.93B1198
Product RangeTJ36 Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max521°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ36 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
521°C
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ36 Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.02m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
