Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ4-NNXL-IM30U-750-SMPW-CC-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH7857
Product RangeTJ4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.400 |
Price for:Each
Minimum: 1
Multiple: 1
$187.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ4-NNXL-IM30U-750-SMPW-CC-MCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH7857
Product RangeTJ4 Series
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min-
Measured Temperature Max480°C
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial157.48"
Lead Length - Metric4m
Probe Length - Imperial29.523"
Probe Length - Metric750mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ4 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
N
Measured Temperature Max
480°C
Lead Length - Imperial
157.48"
Probe Length - Imperial
29.523"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ4 Series
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad
Lead Length - Metric
4m
Probe Length - Metric
750mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
