Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ400-CAXL-38U-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH7882
Product RangeTJ400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.190 |
Price for:Each
Minimum: 1
Multiple: 1
$274.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ400-CAXL-38U-12Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH7882
Product RangeTJ400 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial400"
Lead Length - Metric10.16m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.38"
Probe Diameter - Metric9.53mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ400 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
400"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.38"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ400 Series
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
10.16m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
9.53mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
