Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ5-CAXL-IM150U-10000Copy
Newark Part No.59AH8231
Product RangeTJ5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $400.870 |
Price for:Each
Minimum: 1
Multiple: 1
$400.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ5-CAXL-IM150U-10000Copy
Newark Part No.59AH8231
Product RangeTJ5 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial196.85"
Lead Length - Metric5m
Probe Length - Imperial393.701"
Probe Length - Metric10m
Probe Diameter - Imperial5.905"
Probe Diameter - Metric150mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ5 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
196.85"
Probe Length - Imperial
393.701"
Probe Diameter - Imperial
5.905"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ5 Series
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
5m
Probe Length - Metric
10m
Probe Diameter - Metric
150mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
