Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ6-CASS-IM45U-120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH8339
Product RangeTJ6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.230 |
Price for:Each
Minimum: 1
Multiple: 1
$154.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ6-CASS-IM45U-120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH8339
Product RangeTJ6 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial236.22"
Lead Length - Metric6m
Probe Length - Imperial4.724"
Probe Length - Metric120mm
Probe Diameter - Imperial0.177"
Probe Diameter - Metric4.5mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ6 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
236.22"
Probe Length - Imperial
4.724"
Probe Diameter - Imperial
0.177"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ6 Series
Measured Temperature Min
-
Sensor Body Material
Stainless Steel
Lead Length - Metric
6m
Probe Length - Metric
120mm
Probe Diameter - Metric
4.5mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
