Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ72-CAXL-316U-3-CCCopy
Newark Part No.59AH8983
Product RangeTJ72 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $177.030 |
Price for:Each
Minimum: 1
Multiple: 1
$177.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ72-CAXL-316U-3-CCCopy
Newark Part No.59AH8983
Product RangeTJ72 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max480°C
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial72"
Lead Length - Metric1.829m
Probe Length - Imperial3"
Probe Length - Metric76.2mm
Probe Diameter - Imperial0.188"
Probe Diameter - Metric4.775mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ72 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
480°C
Lead Length - Imperial
72"
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.188"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJ72 Series
Measured Temperature Min
-
Sensor Body Material
Super Omegaclad
Lead Length - Metric
1.829m
Probe Length - Metric
76.2mm
Probe Diameter - Metric
4.775mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
