Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJC10-CAIN-IM025G-3000Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.59AH0841
Product RangeTJC10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $384.110 |
Price for:Each
Minimum: 1
Multiple: 1
$384.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJC10-CAIN-IM025G-3000Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.59AH0841
Product RangeTJC10 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialInconel
Lead Length - Imperial393.7"
Lead Length - Metric10m
Probe Length - Imperial118.11"
Probe Length - Metric3m
Probe Diameter - Imperial0.0098"
Probe Diameter - Metric0.25mm
InsulationPFA
Thermocouple Termination-
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJC10 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
393.7"
Probe Length - Imperial
118.11"
Probe Diameter - Imperial
0.0098"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TJC10 Series
Measured Temperature Min
-
Sensor Body Material
Inconel
Lead Length - Metric
10m
Probe Length - Metric
3m
Probe Diameter - Metric
0.25mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
