Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-C5-240-10.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AH9584
Product RangeTL-C5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.970 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$49.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-C5-240-10.Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AH9584
Product RangeTL-C5 Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points5Indication Points
Rated Temperature Min (°C)115°C
Rated Temperature Max (°C)138°C
Rated Temperature Min (°F)240°F
Rated Temperature Max (°F)280°F
Pack Quantity30
Product RangeTL-C5 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-C5-240-10 is a TL-C5 series 5-dot round label. It has 5 temperature ratings in °C scale. Ideal for measuring temperatures in small areas such as electronic applications.
- Temperature-indicating levels are 116, 121, 127, 132, 138°C
- Package of 10
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
115°C
Rated Temperature Min (°F)
240°F
Pack Quantity
30
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
5Indication Points
Rated Temperature Max (°C)
138°C
Rated Temperature Max (°F)
280°F
Product Range
TL-C5 Series
Technical Docs (1)
Alternatives for TL-C5-240-10.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
