Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-C5-390-10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK2927
Product RangeTL-C5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$59.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-C5-390-10Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.47AK2927
Product RangeTL-C5 Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points5Indication Points
Rated Temperature Min (°C)199°C
Rated Temperature Max (°C)224°C
Rated Temperature Min (°F)390°F
Rated Temperature Max (°F)435°F
Pack Quantity30
Product RangeTL-C5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-C5-390-10 is a TL-C5 series 5-dot round label. It has 5 temperature ratings in °C scale. Ideal for measuring temperatures in small areas such as electronic applications.
- Temperature-indicating levels are 199, 204, 210, 216, 224°C
- Package of 10
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
199°C
Rated Temperature Min (°F)
390°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
5Indication Points
Rated Temperature Max (°C)
224°C
Rated Temperature Max (°F)
435°F
Product Range
TL-C5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
