Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-C5-450-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH9590
Product RangeTL-C5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.680 |
Price for:Each
Minimum: 1
Multiple: 1
$169.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-C5-450-30Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59AH9590
Product RangeTL-C5 Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points5Indication Points
Rated Temperature Min (°C)232°C
Rated Temperature Max (°C)260°C
Rated Temperature Min (°F)450°F
Rated Temperature Max (°F)500°F
Pack Quantity30
Product RangeTL-C5 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-C5-450-30 is a TL-C5 series 5-dot round label. It has 5 temperature ratings in °C scale. Ideal for measuring temperatures in small areas such as electronic applications.
- Temperature-indicating levels are 232, 241, 249, 254, 260°C
- Package of 30
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
232°C
Rated Temperature Min (°F)
450°F
Pack Quantity
30
SVHC
No SVHC (04-Feb-2026)
No. of Indication Points
5Indication Points
Rated Temperature Max (°C)
260°C
Rated Temperature Max (°F)
500°F
Product Range
TL-C5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
