Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTMQSS-125G-6Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8498
Product RangeTMQSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.470 |
Price for:Each
Minimum: 1
Multiple: 1
$138.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTMQSS-125G-6Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.30AC8498
Product RangeTMQSS Series
Technical Datasheet
Length6"
Thermocouple TypeT
Measured Temperature Min0°C
External Diameter0.125"
Measured Temperature Max220°C
Probe Body MaterialStainless Steel
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.4mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.57mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTMQSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Quick disconnect thermocouples with miniature connectors are high quality, economical thermocouple probes. They feature a glass filled nylon connector which is rated for temperatures up to 220°C(425°F).
- Type T (molded connector)
- Stainless steel sheath
- 0.125" sheath diameter
- Grounded junction
- 6" sheath length
- Color-coded SMP miniature connector termination
- Glass filled nylon connector body rated to 220°C (425°F)
Technical Specifications
Length
6"
Measured Temperature Min
0°C
Measured Temperature Max
220°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
152.4mm
Probe Diameter - Metric
1.57mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
T
External Diameter
0.125"
Probe Body Material
Stainless Steel
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.062"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
TMQSS Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
