Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTQ513-2KCopy
Newark Part No.49X8432
Product RangeTQ513 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,689.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5,689.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTQ513-2KCopy
Newark Part No.49X8432
Product RangeTQ513 Series
Technical Datasheet
Load Cell Type-
Weight Capacity2000lbf
Excitation Voltage Min-
Excitation Voltage Max20VDC
Sensor Output TypeRatiometric
Connection Type4 Pin Connector
Cable Length - Metric-
Cable Length - Imperial-
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeTQ513 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
-
Excitation Voltage Min
-
Sensor Output Type
Ratiometric
Cable Length - Metric
-
Operating Temperature Min
-54°C
Product Range
TQ513 Series
Weight Capacity
2000lbf
Excitation Voltage Max
20VDC
Connection Type
4 Pin Connector
Cable Length - Imperial
-
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
